
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1uF 16volts X7R 10%
TDK B37921C9104K60 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Series | B37921C |
| Termination | SMD/SMT |
| Thickness | 0.02inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37921C9104K60 to view detailed technical specifications.
No datasheet is available for this part.
