This 18pF multilayer ceramic capacitor has a voltage rating of 50V and is packaged in a 0402 case. It is lead free and has a tolerance of 5%. The operating temperature range is from -55°C to 125°C. It is rated to AEC-Q200 standards and is available in quantities of 10,000 per reel.
TDK B37923K5180J060 technical specifications.
| Capacitance | 18pF |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37923K |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37923K5180J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.