The TDK B37930-K5010-B260 is a ceramic chip capacitor with a capacitance of 1.2pF and a voltage rating of 50VDC. It features a C0G dielectric and a tolerance of 0.1pF. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
TDK B37930-K5010-B260 technical specifications.
| Capacitance | 1.2pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37930-K5010-B260 to view detailed technical specifications.
No datasheet is available for this part.