Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 0603COG271J050P13 270PF +/-5%
TDK B37930-K5271-J70 technical specifications.
| Capacitance | 270pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37930-K5271-J70 to view detailed technical specifications.
No datasheet is available for this part.