
TDK B37930-K5680-J60 technical specifications.
| Capacitance | 68pF |
| Package/Case | 0603 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930-K5680-J60 to view detailed technical specifications.
No datasheet is available for this part.