TDK B37930K5010B860 technical specifications.
| Capacitance | 1.8pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for TDK B37930K5010B860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.