TDK B37930K5010C070 technical specifications.
| Capacitance | 1pF |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 112000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37930K |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5010C070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.