Multilayer Ceramic Capacitor (MLCC) with 2.2pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent temperature stability and a 10% tolerance. Packaged in a 0603 (1608 metric) surface mount case with SMD/SMT termination. Operates across a wide temperature range from -55°C to 125°C, meeting AEC-Q200 automotive qualifications. Supplied in tape and reel packaging.
TDK B37930K5020C260 technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37930K |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5020C260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.