The B37930K5040B770 is a 0603 ceramic capacitor from TDK with a capacitance of 4.7pF. It features a C0G dielectric and a flat construction. The component is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B37930K5040B770 technical specifications.
| Capacitance | 4.7pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for TDK B37930K5040B770 to view detailed technical specifications.
No datasheet is available for this part.