TDK B37930K5050B660 technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | C0G |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for TDK B37930K5050B660 to view detailed technical specifications.
No datasheet is available for this part.