
TDK B37930K5050C660 technical specifications.
| Capacitance | 5.6pF |
| Package/Case | 0603 |
| Construction | Flat |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5050C660 to view detailed technical specifications.
No datasheet is available for this part.