TDK's B37930K5101J060 is a 50V ceramic capacitor with a capacitance of 100pF and a tolerance of 5%. It has a C0G dielectric and is available in a 0603 package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for AEC-Q200 and is available in a tape and reel packaging with 100,000 units per package.
TDK B37930K5101J060 technical specifications.
| Capacitance | 100pF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37930K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B37930K5101J060 to view detailed technical specifications.
No datasheet is available for this part.