This 18pF ceramic capacitor has a 50V voltage rating and 5% tolerance. It is a multilayer ceramic capacitor with a C0G dielectric and is rated for operation between -55°C and 125°C. The capacitor is available in a 0603 package and is suitable for surface mount applications.
TDK B37930K5180J060 technical specifications.
| Capacitance | 18pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37930K |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37930K5180J060 to view detailed technical specifications.
No datasheet is available for this part.