Cap Ceramic 56pF 50V C0G 5% SMD 0603 125C Cardboard T/R
TDK B37930K5560J60 technical specifications.
| Capacitance | 56pF |
| Package/Case | Ceramic |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B37930K5560J60 to view detailed technical specifications.
No datasheet is available for this part.