This is a 0603 surface mount ceramic chip capacitor with a capacitance of 0.0022uF, rated for 100VDC and 10% tolerance. It has a dielectric of X7R and is suitable for use in a variety of applications. The operating temperature range is -55°C to 125°C, and it is constructed with a flat, ceramic chip case style. The capacitor is terminated with a pad and has a height of 0.8mm.
TDK B37931-K1222-K060 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931-K1222-K060 to view detailed technical specifications.
No datasheet is available for this part.