This 10nF ceramic capacitor from TDK is rated for 25V and features an X7R dielectric. It has a 10% tolerance and is available in a 0603 package, suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it meets AEC-Q200 ratings.
TDK B37931K0103K070 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 112000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37931K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K0103K070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.