This is a 0.01uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a dielectric of X7R and is constructed with a flat, ceramic chip case. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55°C to 125°C.
TDK B37931K0103M070 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K0103M070 to view detailed technical specifications.
No datasheet is available for this part.