The B37931K0104K060 is a 10uF multilayer ceramic capacitor from TDK with a rated voltage of 25V and a 0603 package size. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 0.8mm in width and 1.6mm in length, with a height of 0.8mm. It is a ceramic capacitor with a capacitance of 0.1uF.
TDK B37931K0104K060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | B37931 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | B37931(10-50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37931K0104K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.