This 100nF ceramic capacitor is packaged in a 0603 case and features a X7R dielectric. It operates over a temperature range of -55°C to 125°C and is rated for 25V DC. The capacitor is RoHS compliant and available in quantities of 112,000.
TDK B37931K0104K070 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 112000 |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K0104K070 to view detailed technical specifications.
No datasheet is available for this part.