TDK's B37931K0223K070 is a 22nF ceramic capacitor with a 10% tolerance and a maximum operating temperature of 125°C. It is packaged in a 0603 case and is suitable for surface mount applications. The capacitor has a dielectric of X7R and is lead free. It is rated for a DC voltage of 50V and is compliant with AEC-Q200 and RoHS regulations.
TDK B37931K0223K070 technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 80000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37931K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K0223K070 to view detailed technical specifications.
No datasheet is available for this part.