The 10nF 50V X7R Ceramic Capacitor 0603 Surface Mount is a surface mount ceramic capacitor with a capacitance of 10nF and a voltage rating of 50V. It has a dielectric of X7R and is rated for operation between -55°C and 125°C. The capacitor is packaged in a 0603 case and is lead free. It is compliant with AEC-Q200 and RoHS standards.
TDK B37931K5103K070 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 112000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37931K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5103K070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.