This is a ceramic chip capacitor with a capacitance of 0.0018uF, a DC rated voltage of 50VDC, and a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction. The capacitor is available in a 0603 package, which is a surface mount type. It operates over a temperature range of -55°C to 125°C.
TDK B37931K5182K070 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K5182K070 to view detailed technical specifications.
No datasheet is available for this part.