This ceramic chip capacitor has a capacitance of 220pF and operates within a temperature range of -55°C to 125°C. It is a surface mount component with a 0603 package and a flat construction. The capacitor is rated for 50VDC and has a tolerance of 5%. It is a standard technology ceramic capacitor with a pad termination style.
TDK B37931K5221J070 technical specifications.
| Capacitance | 220pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37931K5221J070 to view detailed technical specifications.
No datasheet is available for this part.