This 50V ceramic capacitor has a capacitance of 2.2nF with a tolerance of 10%. It is a multilayer ceramic capacitor with a dielectric of X7R and is rated for operation between -55°C and 125°C. The capacitor is lead free and RoHS compliant, and is packaged in a 0603 case with a thickness of 0.035inch and a width of 0.031inch. It is available in quantities of 100,000 on tape and reel.
TDK B37931K5222K060 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37931K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5222K060 to view detailed technical specifications.
No datasheet is available for this part.