TDK's B37931K5223K070 is a 22nF multilayer ceramic capacitor with a DC rated voltage of 50V and a tolerance of 10%. It features a package type of 0603 and is available in quantities of 80000. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is packaged in tape and reel format.
TDK B37931K5223K070 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 80000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5223K070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.