This 4.7nF ceramic capacitor from TDK is rated for 50V DC and has a tolerance of 20%. It features an X7R dielectric and is packaged in a 0603 ceramic case. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK B37931K5472M060 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 148000 |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5472M060 to view detailed technical specifications.
No datasheet is available for this part.