This multilayer ceramic capacitor from TDK has a capacitance of 680pF and a voltage rating of 50V with a tolerance of 10%. It is available in a 0603 package type and is lead free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated to AEC-Q200 standards and is RoHS compliant.
TDK B37931K5681K060 technical specifications.
| Capacitance | 680pF |
| Package/Case | 0603 |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37931K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K5681K060 to view detailed technical specifications.
No datasheet is available for this part.