This 0603 ceramic capacitor has a capacitance of 0.68uF and a DC rated voltage of 50V. It is a multilayer ceramic (MLCC) capacitor with a width of 0.8mm and a length of 1.6mm. The operating temperature range is from -55 to 125 degrees Celsius. It is a passive component suitable for various applications.
TDK B37931K5681K070 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | B37931 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | B37931(10-50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37931K5681K070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.