
This 100nF ceramic capacitor from TDK has a voltage rating of 16V and a tolerance of 10%. It is available in a 0805 package, suitable for surface mount technology (SMT). The operating temperature range is from -55°C to 125°C. The capacitor is not compliant with Reach SVHC regulations.
TDK B37931K9104K60 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.35mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | B37931 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37931K9104K60 to view detailed technical specifications.
No datasheet is available for this part.