The TDK B37931K9223J060 is a ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 16V. It has a compact 0603 package size and operates over a temperature range of -55C to 125C. This capacitor is suitable for use in a variety of applications where a small, high-reliability capacitor is required.
TDK B37931K9223J060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | B37931 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B37931(10-50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37931K9223J060 to view detailed technical specifications.
No datasheet is available for this part.