This 0.022 μF ceramic capacitor is rated for 16V DC and has a maximum operating temperature of 125°C. It is available in a 0603 package and has a height of 0.8mm. The capacitor is part of the B37931 series, which includes capacitors for 10-50V applications. The capacitor's dimensions are 0.8mm wide and 1.6mm long.
TDK B37931K9223M060 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Manufacturer Series | B37931 |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | B37931(10-50V) |
| Height | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37931K9223M060 to view detailed technical specifications.
No datasheet is available for this part.