TDK B37933K5000B860 technical specifications.
| Capacitance | 0.8pF |
| Voltage | 50VDC |
| Tolerance | 0.1pF |
| Dielectric | C0H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37933K5000B860 to view detailed technical specifications.
No datasheet is available for this part.