This is a 0603 ceramic chip capacitor from TDK with a capacitance of 5.6pF and a voltage rating of 50VDC. It has a tolerance of 0.25pF and a dielectric material of C0H. The capacitor is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
TDK B37933K5050C660 technical specifications.
| Capacitance | 5.6pF |
| Voltage | 50VDC |
| Tolerance | 0.25pF |
| Dielectric | C0H |
| DC Rated Voltage | 50VDC |
| Technology | Standard |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37933K5050C660 to view detailed technical specifications.
No datasheet is available for this part.