Cap Ceramic 220pF 100V C0G 5% Pad SMD 0805 125°C Automotive T/R
TDK B37940K1221J060 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50000 |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940K1221J060 to view detailed technical specifications.
No datasheet is available for this part.