This 0805 ceramic capacitor from TDK has a capacitance of 68pF and is rated for 100VDC with a 5% tolerance. It features a C0G dielectric and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.6mm.
TDK B37940K1680J070 technical specifications.
| Capacitance | 68pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37940K1680J070 to view detailed technical specifications.
No datasheet is available for this part.