The TDK B37940K5121J070 is a 0805 ceramic chip capacitor with a capacitance of 120pF and a voltage rating of 50VDC. It features a C0G dielectric and a tolerance of 5%. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is constructed with a flat construction and has a pad termination style. The capacitor is a surface mount device and is suitable for use in a variety of applications.
TDK B37940K5121J070 technical specifications.
| Capacitance | 120pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B37940K5121J070 to view detailed technical specifications.
No datasheet is available for this part.