TDK B37940K5330J60 technical specifications.
| Capacitance | 33pF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | NP0 |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940K5330J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.