This 47pF ceramic capacitor is rated for 50V and has a tolerance of 10%. It is constructed with a C0G dielectric and is available in a ceramic package. The capacitor operates within a temperature range of -55°C to 125°C. It is not RoHS compliant.
TDK B37940K5470K060 technical specifications.
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100000 |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940K5470K060 to view detailed technical specifications.
No datasheet is available for this part.