
This TDK ceramic capacitor has a capacitance of 470 picofarads and a voltage rating of 50 volts with a tolerance of 5%. It is packaged in an 0805 case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C, and it meets AEC-Q200 ratings.
TDK B37940K5471J060 technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37940K |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940K5471J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.