This is a 50V ceramic capacitor with a capacitance of 470 picofarads and a tolerance of 5%. It has a dielectric of C0G and is constructed as a flat multilayer ceramic chip. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in an 0805 package with a pad termination style and a maximum height of 1.3mm.
TDK B37940K5471J062 technical specifications.
| Capacitance | 470pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B37940K5471J062 to view detailed technical specifications.
No datasheet is available for this part.