The TDK B37940K5471J60 is a ceramic capacitor with a capacitance of 470pF, operating within a temperature range of -55°C to 125°C. It has a voltage rating of 50V and a tolerance of 5%. The capacitor is packaged in a 0805 case, suitable for surface mount technology (SMT) applications.
TDK B37940K5471J60 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940K5471J60 to view detailed technical specifications.
No datasheet is available for this part.