This ceramic capacitor has a capacitance of 560pF with a tolerance of 5% and a rated voltage of 50VDC. It is constructed with a C0G dielectric and has a negative capacitance tolerance of -5%. The capacitor is available in a 0805 package with a surface mount termination style and a maximum height of 1.3mm. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
TDK B37940K5561J062 technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B37940K5561J062 to view detailed technical specifications.
No datasheet is available for this part.