This 50V ceramic capacitor has a capacitance of 680pF with a tolerance of 5%. It is made from C0G dielectric material and has a maximum operating temperature of 125°C. The capacitor is packaged in a 0805 case code, suitable for surface mount technology (SMT) applications. It is available in quantities of 5000 and is supplied on tape and reel. The capacitor measures 1.35mm in height, 1.25mm in width, and 2mm in length, with a weight of 0.000194oz.
TDK B37940K5681J60 technical specifications.
| Capacitance | 680pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.35mm |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B37940K5681J60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.