TDK's B37940K5820J060 is a multilayer ceramic capacitor with a capacitance of 82pF, a voltage rating of 50V, and a tolerance of 5%. It has a package type of 0805 and is rated for operation between -55°C and 125°C. The capacitor is lead-free and compliant with AEC-Q200 ratings.
TDK B37940K5820J060 technical specifications.
| Capacitance | 82pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37940K |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37940K5820J060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
