This 0.1uF ceramic chip capacitor features a 16VDC working voltage and 10% capacitance tolerance. It has a dielectric material of X7R and is constructed in a flat, multilayer ceramic (MLCC) configuration. The capacitor is available in an 0805 package style with a surface mount termination. Operating temperature range is -55°C to 125°C.
TDK B37941-K9104-K060 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37941-K9104-K060 to view detailed technical specifications.
No datasheet is available for this part.