This 0.001uF ceramic chip capacitor has a 100VDC working voltage and 5% tolerance. It is constructed with X7R dielectric material and has a mounting style of surface mount. The operating temperature range is -55°C to 125°C. The capacitor is packaged in a 0805 case style with a flat construction and pad termination style.
TDK B37941K1102J060 technical specifications.
| Capacitance | 0.001uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37941K1102J060 to view detailed technical specifications.
No datasheet is available for this part.