This ceramic chip capacitor has a capacitance of 0.0033uF and can withstand a DC voltage of 100VDC with a tolerance of 20%. It features an X7R dielectric and is constructed in a flat, multilayer design. The capacitor is available in an 0805 package and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
TDK B37941K1332M060 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37941K1332M060 to view detailed technical specifications.
No datasheet is available for this part.