This TDK ceramic capacitor features a capacitance of 0.1uF and a working voltage of 50VDC with a tolerance of 10%. It has a dielectric material of X7R and is constructed as a flat, ceramic chip with a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications.
TDK B37941K5104K072 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37941K5104K072 to view detailed technical specifications.
No datasheet is available for this part.