This 0805 surface mount ceramic capacitor has a capacitance of 1.5nF with a tolerance of 10%. It operates over a temperature range of -55°C to 125°C and is rated for a maximum voltage of 50V. The capacitor is lead free and RoHS compliant, meeting AEC-Q200 standards. It is available in a package quantity of 50,000 units, packaged on a tape and reel.
TDK B37941K5152K060 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 0805 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37941K |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K5152K060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.