This is a multilayer ceramic capacitor with a capacitance of 3.3nF and a voltage rating of 50V. It is available in a 0805 package and is lead-free. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for surface mount and is compliant with AEC-Q200 standards. The capacitor is packaged in tape and reel quantities of 100,000.
TDK B37941K5332K060 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0805 |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 100000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37941K |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K5332K060 to view detailed technical specifications.
No datasheet is available for this part.